934853009 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 10 m, PUR, black, 16 A, 934853009

Order No.: 50F5579
EAN: 4099891142674
MPN:
934853009
RST 4S-RKWT 4S-703/10 M
Series: RST
934853009 Lumberg Automation Sensor-Actuator Cables Image 1
934853009 Lumberg Automation Sensor-Actuator Cables Image 2
934853009 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
79.4325 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
794.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
79.4325 €

Double-ended cordset, RST 4S-RKWT 4S-703/10 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female angled, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei