934853086 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PVC, black, 16 A, 934853086

Order No.: 50F6568
EAN: 4099891151294
MPN:
934853086
RSTS 4S-RKTS 4S-915/10 M
Series: RSTS
934853086 Lumberg Automation Sensor-Actuator Cables Image 1
934853086 Lumberg Automation Sensor-Actuator Cables Image 2
934853086 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
86.1679 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
861.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
86.1679 €

Double-ended cordset, RSTS 4S-RKTS 4S-915/10 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 4-pin(3+PE), S-coded, shielded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 600 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei