934853093 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.3 m, PUR, black, 16 A, 934853093

Order No.: 50F6586
EAN: 4099891151430
MPN:
934853093
RSTS 4T-RKTS 4T-722/0,3 M
Series: RSTS
934853093 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
83.0977 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
83.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.0977 €

Double-ended cordset, RSTS 4T-RKTS 4T-722/0,3 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 4-pin, T-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei