934853162 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 12.5 m, PUR, black, 16 A, 934853162

Order No.: 50F6657
EAN: 4099891151911
MPN:
934853162
RSTS 5K-RKTS 5K-910/12,5 M
Series: RSTS
934853162 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
143.6925 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
718.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
143.6925 €

Double-ended cordset, RSTS 5K-RKTS 5K-910/12,5 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 5-pin(4+PE), K-coded, shielded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 12.5 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes