934853396 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 16 A, 934853396

Order No.: 50F6600
EAN: 4099891151522
MPN:
934853396
RSTS 4T-RKTS 4T-722/2 M SW
Series: RSTS
934853396 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
92.1417 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
92.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.1417 €

Double-ended cordset, RSTS 4T-RKTS 4T-722/2 M SW, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 4-pin, T-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei