934871007 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 934871007

Order No.: 50F2064
EAN: 4099891117641
MPN:
934871007
RKM 5-293/2 M
Series: RKM
934871007 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
140.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.0896 €

Actuator/sensor single-ended cordset, RKM 5-293/2 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei