934871022 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 15 m, PUR, black, 3 A, 934871022

Order No.: 50F2069
EAN: 4099891117696
MPN:
934871022
RKM 5-506/15 M
Series: RKM
934871022 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.7603 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
168.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
33.7603 €

Actuator/sensor single-ended cordset, RKM 5-506/15 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PUR black cable, 5-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei