934876010 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 15 m, PUR, black, 4 A, 934876010

Order No.: 50F3976
EAN: 4099891130626
MPN:
934876010
RSM 5-293/15 M
Series: RSM
Lumberg Automation
934876010 Lumberg Automation Sensor-Actuator Cables Image 1
934876010 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.0566 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
37.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
37.0566 €

Actuator/sensor single-ended cordset, RSM 5-293/15 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei