934884007 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 2 m, PUR, black, 4 A, 934884007

Order No.: 50F2385
EAN: 4099891119973
MPN:
934884007
RKMW 5-293/2 M
Series: RKMW
Lumberg Automation
934884007 Lumberg Automation Sensor-Actuator Cables Image 1
934884007 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.0896 €

Actuator/sensor single-ended cordset, RKMW 5-293/2 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei