934884018 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 25 m, PVC, black, 3 A, 934884018

Order No.: 50F2399
EAN: 4099891120115
MPN:
934884018
RKMW 5-507/25 M
Series: RKMW
934884018 Lumberg Automation Sensor-Actuator Cables Image 1
934884018 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
35.8428 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
179.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
35.8428 €

Actuator/sensor single-ended cordset, RKMW 5-507/25 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 25 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei