934894224 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 5 pole, 15 m, PUR, black, 4 A, 934894224

Order No.: 50F4481
EAN: 4099891134112
MPN:
934894224
RSMV 5-RKMV 5-293/15 M
Series: RSMV
934894224 Lumberg Automation Sensor-Actuator Cables Image 1
934894224 Lumberg Automation Sensor-Actuator Cables Image 2
934894224 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
46.8384 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
234.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
46.8384 €

Actuator/sensor double-ended cordset, RSMV 5-RKMV 5-293/15 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight B-coded translucent 5-pin M8 Standard connector to female straight B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 5-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei