934894230 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 5 pole, 5 m, PUR, black, 3 A, 934894230

Order No.: 50F4492
EAN: 4099891134228
MPN:
934894230
RSMV 5-RKMV 5-506/5 M
Series: RSMV
934894230 Lumberg Automation Sensor-Actuator Cables Image 1
934894230 Lumberg Automation Sensor-Actuator Cables Image 2
934894230 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.153 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
170.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.153 €

Actuator/sensor double-ended cordset, RSMV 5-RKMV 5-506/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight B-coded translucent 5-pin M8 Standard connector to female straight B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 3 A; PUR black cable, 5-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei