934898059 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 5 pole, 1 m, PUR, black, 3 A, 934898059

Order No.: 50F7251
EAN: 4099891156794
MPN:
934898059
RSWT 5-RKM 5-506/1 M
Series: RSWT
934898059 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.1443 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
130.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
26.1443 €

Actuator/sensor double-ended cordset, RSWT 5-RKM 5-506/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 5-pin M12 Standard connector to female straight B-coded translucent 5-pin M8 Snap-In connector, 50 V AC / 60 V DC, 3 A; PUR black cable, 5-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 3 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei