934898171 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 5 pole, 1 m, PVC, black, 3 A, 934898171

Order No.: 50F7291
EAN: 4099891157197
MPN:
934898171
RSWT 5-RKMV 5-507/1 M
Series: RSWT
934898171 Lumberg Automation Sensor-Actuator Cables Image 1
934898171 Lumberg Automation Sensor-Actuator Cables Image 2
934898171 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
127.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
25.4898 €

Actuator/sensor double-ended cordset, RSWT 5-RKMV 5-507/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 5-pin M12 Standard connector to female straight B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei