934966208 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 15 m, PUR, black, 934966208
Unit Price (€ / pc.)
218.2817 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Double-ended cordset, RSTS 8Y-RKHS 8Y-922/15 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight Y-coded black M12 Hybrid to female straight Y-coded black M12 Hybrid Receptacle, shielded, 50 V AC/ DC, Power: 6 A; Data: 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 50 V | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |