934966304 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2 m, PUR, black, 0.5 A, 934966304

Order No.: 50F6940
EAN: 4099891154271
MPN:
934966304
RSTS 8Y-RSTS 8Y-922/2 M
Series: RSTS
934966304 Lumberg Automation Sensor-Actuator Cables Image 1
934966304 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
82.8359 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
828.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
82.8359 €

Double-ended cordset, RSTS 8Y-RSTS 8Y-922/2 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight Y-coded black M12 Hybrid to male straight Y-coded black M12 Hybrid, shielded, 50 V AC/ DC, Power: 6 A; Data: 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour black
Cable length 2 m
LED display No
Material PUR
max. Voltage 50 V
Rated current 0.5 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead