934966501 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 0.3 m, PUR, black, 934966501

Order No.: 50F3941
EAN: 4099891130398
MPN:
934966501
RSHS 8Y-RKTS 8Y-922/0,3 M
Series: RSHS
934966501 Lumberg Automation Sensor-Actuator Cables Image 1
934966501 Lumberg Automation Sensor-Actuator Cables Image 2
934966501 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
79.3849 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
793.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
79.3849 €

Double-ended cordset, RSHS 8Y-RKTS 8Y-922/0,3 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight Y-coded black M12 Hybrid Receptacle to female straight Y-coded black M12 Hybrid, shielded, 50 V AC/ DC, Power: 6 A; Data: 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour schwarz
Cable length 0.3 m
LED display No
Material PUR
max. Voltage 50 V
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei