934967007 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 10 m, PUR, black, 0.5 A, 934967007

Order No.: 50F6498
EAN: 4099891150648
MPN:
934967007
RSTS 4D-RSTS 8Y-484/10 M
Series: RSTS
934967007 Lumberg Automation Sensor-Actuator Cables Image 1
934967007 Lumberg Automation Sensor-Actuator Cables Image 2
934967007 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
112.8596 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
112.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.8596 €

Double-ended cordset, RSTS 4D-RSTS 8Y-484/10 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hybrid, shielded, 50 V AC/ DC, 0.5 A; PUR black cable, 4-wires, 2x2x0.14 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour black
Cable length 10 m
LED display No
Material PUR
max. Voltage 50 V
Rated current 0.5 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead