93501 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 4 pole, 1 m, PUR, orange, 4 A, 93501

Order No.: 50F7086
EAN: 4099891155568
MPN:
93501
RSWT 3-RKWT/LED A 4-3-260/1 M
Series: RSWT
93501 Lumberg Automation Sensor-Actuator Cables Image 1
93501 Lumberg Automation Sensor-Actuator Cables Image 2
93501 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
604.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
20.1467 €

Double-ended cordset, RSWT 3-RKWT/LED A 4-3-260/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR orange cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe orange
Kabellänge 1 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei