935100015 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 2 pole, 1 m, XLPE, black, 4 A, 935100015

Order No.: 50F7879
EAN: 4099891658267
MPN:
935100015
Series: SPE Cordset M8
935100015 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale

SPE sensor actuator cable, 935100015, Lumberg Automation

SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, XLPE.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 1 m
Colour schwarz
Material XLPE
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes