935100017 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 2 pole, 2 m, XLPE, black, 4 A, 935100017
Unit Price (€ / pc.)
13.7683 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
10 pcs.
12.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
SPE sensor actuator cable, 935100017, Lumberg Automation
SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, XLPE.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 2-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | XLPE | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |