935100022 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 15 m, PUR, blue, 4 A, 935100022

Order No.: 50F7735
EAN: 4099891658137
MPN:
935100022
Series: SPE Cordset M8
935100022 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.3315 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
34.33 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3315 €
5 pcs.
32.2728 €
15 pcs.
31.0352 €
50 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale

SPE sensor actuator cable, 935100022, Lumberg Automation

SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, PUR.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour blau
Cable length 15 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes