935100026 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 30 m, PUR, blue, 4 A, 935100026

Order No.: 50F7811
EAN: 4099891658175
MPN:
935100026
Series: SPE Cordset M8
935100026 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.6432 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
58.64 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6432 €
5 pcs.
55.1208 €
15 pcs.
53.0145 €
50 pcs.
50.6583 €
*incl. VAT plus shipping costs
**Subject to prior sale

SPE sensor actuator cable, 935100026, Lumberg Automation

SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, PUR.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour blau
Cable length 30 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes