935100027 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 40 m, PUR, blue, 4 A, 935100027

Order No.: 50F7855
EAN: 4099891658182
MPN:
935100027
Series: SPE Cordset M8
935100027 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
74.8391 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
74.84 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8391 €
5 pcs.
70.3528 €
15 pcs.
67.6515 €
50 pcs.
64.6646 €
*incl. VAT plus shipping costs
**Subject to prior sale

SPE sensor actuator cable, 935100027, Lumberg Automation

SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, PUR.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour blau
Cable length 40 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes