935100028 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 5 m, PUR, blue, 4 A, 935100028

Order No.: 50F7856
EAN: 4099891658199
MPN:
935100028
Series: SPE Cordset M8
935100028 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.1237 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
5 pcs.
17.0408 €
15 pcs.
16.3863 €
*incl. VAT plus shipping costs
**Subject to prior sale

SPE sensor actuator cable, 935100028, Lumberg Automation

SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, PUR.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe blau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes