935100032 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 5 m, PVC, black, 4 A, 935100032
Unit Price (€ / pc.)
15.1606 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
SPE sensor actuator cable, 935100032, Lumberg Automation
SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, PVC.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |