935100313 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 10 m, XPLE, black, 4 A, 935100313

Order No.: 50F7949
EAN: 4099891658441
MPN:
935100313
Series: SPE M8
935100313 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.8059 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
5 pcs.
36.4735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 935100313, Lumberg Automation

SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, XLPE.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour schwarz
Cable length 10 m
LED display No
Material XPLE
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes