935100314 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 15 m, XPLE, black, 4 A, 935100314

Order No.: 50F7950
EAN: 4099891658458
MPN:
935100314
Series: SPE M8
935100314 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.2069 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
48.21 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2069 €
5 pcs.
45.3152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 935100314, Lumberg Automation

SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, XLPE.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour schwarz
Cable length 15 m
LED display No
Material XPLE
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes