935100317 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 2 m, XPLE, black, 4 A, 935100317

Order No.: 50F7953
EAN: 4099891658489
MPN:
935100317
Series: SPE M8
935100317 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.800 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.800 €
5 pcs.
22.372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 935100317, Lumberg Automation

SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, XLPE.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour schwarz
Cable length 2 m
LED display No
Material XPLE
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes