935100326 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 30 m, PUR, blue, 4 A, 935100326

Order No.: 50F7939
EAN: 4099891658373
MPN:
935100326
Series: SPE M8
935100326 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
68.6630 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
68.66 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6630 €
5 pcs.
64.5456 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 935100326, Lumberg Automation

SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, PUR.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour blau
Cable length 30 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes