935100328 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 5 m, PUR, blue, 4 A, 935100328
Unit Price (€ / pc.)
28.1435 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
28.14 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1435 €
5 pcs.
26.4537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 935100328, Lumberg Automation
SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, PUR.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabelstecker, gerade | |
Colour | blau | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |