935100329 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 15 m, PVC, black, 4 A, 935100329
Unit Price (€ / pc.)
35.4620 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
35.46 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4620 €
5 pcs.
33.3319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 935100329, Lumberg Automation
SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, PVC.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabelstecker, gerade | |
Colour | schwarz | |
Cable length | 15 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |