93550 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 8 m, black, 93550

Order No.: 50F3367
EAN: 4099891127695
MPN:
93550
RKWT 5-259/8 M
Series: RKWT
Lumberg Automation
93550 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
24.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.5140 €

Actuator/sensor single-ended cordset, RKWT 5-259/8 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR orange cable, 5-wires, 0.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 8 m
max. Spannung 63 V
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei