9396 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2 m, X-FRNC, black, 0.5 A, 9396

Order No.: 50F1242
EAN: 4099891115005
MPN:
9396
BRSTS 8X-BRSTS 4D-508/2 M
Series: BRSTS
9396 Lumberg Automation Sensor-Actuator Cables Image 1
9396 Lumberg Automation Sensor-Actuator Cables Image 2
9396 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
82.6693 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
826.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
82.6693 €

Double-ended cordset, BRSTS 8X-BRSTS 4D-508/2 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight X-coded black M12 Railway to male straight D-coded black M12 Railway, shielded, 50 V AC / 60 V DC, 0.5 A; X-FRNC black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material X-FRNC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei