96491 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 8 pole, 10 m, PUR, black, 4 A, 96491

Order No.: 72F1634
EAN: 4099891164928
MPN:
96491
RKMV 8-354/10M
Series: RKMV
96491 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
369.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.9733 €

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMV

Excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 30 V/1.0 A. Test voltage (60 s): 0,8 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Cable jacks, with PUR cable and screw lock, type RKMV.

Technical attributes (type, number of poles, length, conductor cross-section): RKMV 8-354/10 M, 8-pole, 10 m, 0.14 mm²

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei