97876 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 2 pole, 2 m, PVC, orange, 12 A, 97876

Order No.: 50F8762
EAN: 4099891162924
MPN:
97876
RS 20-03/1,2 M
Series: RS
97876 Lumberg Automation Sensor-Actuator Cables Image 1
97876 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
114.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
22.8599 €

Single-ended cordset, RS 20-03/1,2 M, Lumberg Automation

Power single-ended cordset: Male, straight, 2-pin, 7/8", orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 2 m
Colour orange
Material PVC
Degree of protection (IP) IP67/IP68
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei