98732 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, straight, 5 pole, 1 m, PUR, black, 98732

Order No.: 50F0017
EAN: 4099891106331
MPN:
98732
0905 204 309/1 M
Series: 0905204
98732 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.6935 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
408.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
81.6935 €

Power supply cable, 0905 204 309/1 M, Lumberg Automation

Profibus power supply cable, double-ended 7/8 Male 90 connector to 7/8" female 90 connector, 5 poles, 0.6 meters.

Technical specifications
Connection (1) 7/8"-Kabelstecker, abgewinkelt
Connection (2) 7/8"-Kabeldose, gerade
Colour schwarz
Cable length 1 m
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei