991 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 4 pole, 20 m, PUR, green, 1.5 A, 991

Order No.: 50F0691
EAN: 4099891111724
MPN:
991
0985 342 502/20 M
Series: 0985342
991 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
172.3715 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
861.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
172.3715 €

Double-ended cordset, 0985 342 502/20 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight RJ45-coded black RJ45 Field Attachable to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Connection (1) RJ45-cable plug, straight
Connection (2) RJ45-cable plug, straight
Colour green
Cable length 20 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 1.5 A
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes