99620 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 6 m, PUR, black, 4 A, 99620

Order No.: 50F6490
EAN: 4099891150600
MPN:
99620
RSTS 4-288/6 M
Series: RSTS
99620 Lumberg Automation Sensor-Actuator Cables Image 1
99620 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
588.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
19.6112 €

Actuator/sensor single-ended cordset, RSTS 4-288/6 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 6 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei