99771 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 4 pole, 10 m, PUR, black, 8 A, 99771

Order No.: 50F0027
EAN: 4099891106393
MPN:
99771
0905 356 312/10 M
Series: 0905356
99771 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
100.1742 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
500.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
100.1742 €

Power supply cable, 0905 356 312/10 M, Lumberg Automation

DeviceNet Power Supply Cable; Double-ended with 7/8 male connector and 7/8" female connector, 4 poles, 0.6 M.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour schwarz
Cable length 10 m
LED display No
Material PUR
max. Voltage 300 V
Rated current 8 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei