104088 | Lumberg Automation
Socket, M12, 5 pole, PCB connection, screw locking, straight, 104088
Unit Price (€ / pc.)
19.7897 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 104088, Lumberg Automation
PROFIBUS Data receptacle connector: female, rear mount with shielding clip, M12 - mating side, print contacts - connecting side, 5-pin, shielded, metallic grey housing, 50 V AC/60 V DC, 4 A.
Features
- Screw connector
- Contact material: CuZn, pre-coppered, CuSnZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | B | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |