104438 | Lumberg Automation
Lumberg Automation RKCWS 4
Unit Price (€ / pc.)
23.3359 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Sensor-actuator connector, 104438, LUMBERG AU
Features
- Contact material: CuZn
- Housing material: CuZn, Nickel plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |