104712 | Lumberg Automation
Lumberg Automation RKF 50/135-04/13 M
Unit Price (€ / pc.)
13.685 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 104712, Lumberg Automation
7/8” Mini-Receptacle connector, front mount, IEC color code.
Features
- Contact material: CuZn, silver-plated and 0.3 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Version | Buchse | |
Coding | A | |
Contact connection | Litzenanschluss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |