104766 | Lumberg Automation
Plug, M8, 4 pole, solder connection, Snap-in/Screw locking, straight, 104766
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 104766, Lumberg Automation
M8 Standard Sensor/actuator receptacle connector: male, rear mount, M8 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | plug | |
Thread size | M8 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | Snap-in/Screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |