107976 | Lumberg Automation
Panel socket, M12, 4 pole, solder connection, straight, 107976
Unit Price (€ / pc.)
11.7691 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 107976, LUMBERG AU
Features
- Contact material: CuZn, Pre-Nickeled and 0.8 microns Gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |