108744 | Lumberg Automation
Lumberg Automation RKCWN 8/9
Unit Price (€ / pc.)
26.2038 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 108744, LUMBERG AU
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Pin number | 8 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |