11222 | Lumberg Automation
Socket, 7/8, 5 pole, screw connection, coupling nut, straight, 11222
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power connector, 11222, Lumberg Automation
7/8" Power field attachable connector: female, straight, 5-pin (4+PE), black housing, 230 V AC/DC, 9 A.
Features
- Contact material: CuZn
- Housing material: PA 66
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | 7/8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |