11223 | Lumberg Automation

Socket, 7/8, 5 pole, screw connection, Coupling nut, straight, 11223

Order No.: 50F8403
EAN: 4099889697933
MPN:
11223
RKC 50/13,5
Series: RKC
Lumberg Automation
11223 Lumberg Automation Sensor-Actuator Connectors Image 1
11223 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
14.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2205 €

Power connector, 11223, Lumberg Automation

7/8" Power field attachable connector: female, straight, 5-pin (4+PE), black housing, 230 V AC/DC, 9 A.

Features

  • Contact material: CuZn
  • Housing material: PA 66
  • Degree of protection: IP67
Technical specifications
Version socket
Thread size 7/8
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking Coupling nut
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead