11254 | Lumberg Automation
Jack, 1/2", 3 pole, screw connection, angled, 11254
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sensor-actuator connector, 11254, Lumberg Automation
Field attachable connector, 1/2”-20 female right angle connector, 3-pole, dual keyway with threaded joint, assembling with screw terminals.
Features
- Contact material: Brass, tin alloy-plated
- Nylon black
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | 1/2" | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | tin-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |