11260 | Lumberg Automation
Socket, M12, 3 pole, screw connection, angled, 11260
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 11260, Lumberg Automation
Field attachable connector, M12 female right angle connector with threaded joint, assembling with screw terminals.
Features
- Contact material: Brass, tin alloy-plated
- Nylon black
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |